Part Details for AR06CPC3V1101 by Token Electronics Industry Co Ltd
Overview of AR06CPC3V1101 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CPC3V1101
AR06CPC3V1101 CAD Models
AR06CPC3V1101 Part Data Attributes
|
AR06CPC3V1101
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06CPC3V1101
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CPC3V1101
This table gives cross-reference parts and alternative options found for AR06CPC3V1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CPC3V1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12C1101CTRF | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR06CPC3V1101 vs NTRH12C1101CTRF |
RNCF1206CKE1K10 | Fixed Resistor, Thin Film, 0.33W, 1100ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CPC3V1101 vs RNCF1206CKE1K10 |
RNCF1206CTE1K10 | Fixed Resistor, Thin Film, 0.33W, 1100ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CPC3V1101 vs RNCF1206CTE1K10 |
RTX061101CDP4 | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06CPC3V1101 vs RTX061101CDP4 |
SF12R1101CALQ | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CPC3V1101 vs SF12R1101CALQ |
TP0625C1101T4E | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CPC3V1101 vs TP0625C1101T4E |
HPTF1206-UE-1101CT | Fixed Resistor, Thin Film, 0.33W, 1100ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06CPC3V1101 vs HPTF1206-UE-1101CT |
SF12R1101CTL | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CPC3V1101 vs SF12R1101CTL |
RTX061101CDTP | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06CPC3V1101 vs RTX061101CDTP |
RT1206CRD101K1L | Fixed Resistor, Thin Film, 0.25W, 1100ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06CPC3V1101 vs RT1206CRD101K1L |