Part Details for RT1206BRE10620RL by YAGEO Corporation
Overview of RT1206BRE10620RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206BRE10620RL
RT1206BRE10620RL CAD Models
RT1206BRE10620RL Part Data Attributes
|
RT1206BRE10620RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206BRE10620RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT1206BRE10620RL
This table gives cross-reference parts and alternative options found for RT1206BRE10620RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRE10620RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2B620RBTDF | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRE10620RL vs RP73G2B620RBTDF |
RP73G2B620RATDG | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRE10620RL vs RP73G2B620RATDG |
CRT1206-AZ-6200EAS | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RT1206BRE10620RL vs CRT1206-AZ-6200EAS |
AR06ATDV6200N | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RT1206BRE10620RL vs AR06ATDV6200N |
AR06ABDO6200 | Fixed Resistor, Thin Film, 0.3333W, 620ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RT1206BRE10620RL vs AR06ABDO6200 |
RNCF1206ATC620R | Fixed Resistor, Thin Film, 0.33W, 620ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206BRE10620RL vs RNCF1206ATC620R |
RTX066200BETP | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RT1206BRE10620RL vs RTX066200BETP |
RT1206WRE13620RL | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RT1206BRE10620RL vs RT1206WRE13620RL |
RP73PG2B620RBTD | Fixed Resistor, Thin Film, 0.33W, 620ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RT1206BRE10620RL vs RP73PG2B620RBTD |
RNCF1206BTC620R | Fixed Resistor, Thin Film, 0.33W, 620ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RT1206BRE10620RL vs RNCF1206BTC620R |