Part Details for AR06ABDO6200 by Viking Tech Corp
Overview of AR06ABDO6200 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ABDO6200
AR06ABDO6200 CAD Models
AR06ABDO6200 Part Data Attributes
|
AR06ABDO6200
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ABDO6200
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 620ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ABDO6200
This table gives cross-reference parts and alternative options found for AR06ABDO6200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ABDO6200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206ATC620R | Fixed Resistor, Thin Film, 0.33W, 620ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ABDO6200 vs RNCF1206ATC620R |
WF12Q6200ATLQ | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06ABDO6200 vs WF12Q6200ATLQ |
NTRH13A6200DTRF | Fixed Resistor, Thin Film, 0.333W, 620ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06ABDO6200 vs NTRH13A6200DTRF |
RP73G2B620RBTD | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ABDO6200 vs RP73G2B620RBTD |
239045146201L | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | AR06ABDO6200 vs 239045146201L |
AR06BBDO6200N | Fixed Resistor, Thin Film, 0.333W, 620ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06ABDO6200 vs AR06BBDO6200N |
AR06ABDO6200N | Fixed Resistor, Thin Film, 0.333W, 620ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06ABDO6200 vs AR06ABDO6200N |
RP73G2B620RATG | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ABDO6200 vs RP73G2B620RATG |
RTX066200BEP3 | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06ABDO6200 vs RTX066200BEP3 |
RT1206WRE13620RL | Fixed Resistor, Thin Film, 0.25W, 620ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06ABDO6200 vs RT1206WRE13620RL |