Datasheets
RT1206BRE1032K4L by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for RT1206BRE1032K4L by YAGEO Corporation

Overview of RT1206BRE1032K4L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RT1206BRE1032K4L

RT1206BRE1032K4L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT1206BRE1032K4L Part Data Attributes

RT1206BRE1032K4L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RT1206BRE1032K4L YAGEO Corporation Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 32400 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for RT1206BRE1032K4L

This table gives cross-reference parts and alternative options found for RT1206BRE1032K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206BRE1032K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SF12Q3242ATL Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RT1206BRE1032K4L vs SF12Q3242ATL
RP73G2B32K4BTG Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RT1206BRE1032K4L vs RP73G2B32K4BTG
SF12Q3242ATLA Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RT1206BRE1032K4L vs SF12Q3242ATLA
CAR120632.4KOHMS0.1%50PPMHP Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Riedon RT1206BRE1032K4L vs CAR120632.4KOHMS0.1%50PPMHP
NTRH12B3242DTRF Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp RT1206BRE1032K4L vs NTRH12B3242DTRF
TP0650B3242RCE Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RT1206BRE1032K4L vs TP0650B3242RCE
CAR120632.4KOHMS0.05%50PPMHP Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, Riedon RT1206BRE1032K4L vs CAR120632.4KOHMS0.05%50PPMHP
AR06ATDV3242N Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, Viking Tech Corp RT1206BRE1032K4L vs AR06ATDV3242N
AR06BTRC2V3242N Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd RT1206BRE1032K4L vs AR06BTRC2V3242N
RT1206WRE1332K4L Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RT1206BRE1032K4L vs RT1206WRE1332K4L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT1206BRE1032K4L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT1206BRE1032K4L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT1206BRE1032K4L would you like to use for your alert(s)?
  • Please alert me when RT1206BRE1032K4L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT1206BRE1032K4L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT1206BRE1032K4L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT1206BRE1032K4L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT1206BRE1032K4L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT1206BRE1032K4L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: