Part Details for RT114012F by TE Connectivity
Overview of RT114012F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT114012F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K3471
|
Newark | Relay, Spdt, 250Vac, 12A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:12A, Product Range:Power Pcb Relay Rt1 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity RT114012F RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
380 In Stock |
|
$2.0200 / $2.2900 | Buy Now |
DISTI #
76877144
|
Verical | Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 2343 | Americas - 380 |
|
$2.7430 / $2.9770 | Buy Now |
DISTI #
1419108-2
|
TTI | General Purpose Relays RT114012F RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 4080 In Stock |
|
$2.2200 | Buy Now |
DISTI #
000000000000338596
|
Sager | General Purpose Relays SPDT 12A 12VDC | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
380 In Stock |
|
$2.0200 / $2.2900 | Buy Now |
Part Details for RT114012F
RT114012F CAD Models
RT114012F Part Data Attributes
|
RT114012F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT114012F
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3000VA@400VAC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
Alternate Parts for RT114012F
This table gives cross-reference parts and alternative options found for RT114012F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT114012F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2RL-1-12VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT114012F vs G2RL-1-12VDC |
G8P-1CTP12VDC | Power/Signal Relay | OMRON Corporation | RT114012F vs G8P-1CTP12VDC |
G2RL-14-12VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT114012F vs G2RL-14-12VDC |
RT214012F | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | RT114012F vs RT214012F |
1649357-4 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RT114012F vs 1649357-4 |
RTD14012 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 20A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RT114012F vs RTD14012 |
G8P-1C4P-DC12 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.077A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount, | OMRON Corporation | RT114012F vs G8P-1C4P-DC12 |
G2RL-1-E-DC12 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT114012F vs G2RL-1-E-DC12 |
1-1649326-3 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RT114012F vs 1-1649326-3 |
G2RL-1-E-12VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT114012F vs G2RL-1-E-12VDC |