Part Details for RT0805WRD0768KL by YAGEO Corporation
Overview of RT0805WRD0768KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805WRD0768KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0805WRD0768KL-ND
|
DigiKey | RES SMD 68K OHM 0.05% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2187 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1697 | Buy Now |
Part Details for RT0805WRD0768KL
RT0805WRD0768KL CAD Models
RT0805WRD0768KL Part Data Attributes
|
RT0805WRD0768KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805WRD0768KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 68000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RT0805WRD0768KL
This table gives cross-reference parts and alternative options found for RT0805WRD0768KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805WRD0768KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0805E6802A-T5 | Fixed Resistor, Thin Film, 0.125W, 68000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805WRD0768KL vs AS0805E6802A-T5 |
RT0805BRD1068KL | Fixed Resistor, Thin Film, 0.125W, 68000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0805WRD0768KL vs RT0805BRD1068KL |
RN73H2ATTD6802A25 | Fixed Resistor, Metal Film, 0.125W, 68000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805WRD0768KL vs RN73H2ATTD6802A25 |
239064146803L | Fixed Resistor, Thin Film, 0.125W, 68000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805WRD0768KL vs 239064146803L |
RN732ALTD6802A25 | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805WRD0768KL vs RN732ALTD6802A25 |
RTX056802BDP2 | Fixed Resistor, Thin Film, 0.125W, 68000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805WRD0768KL vs RTX056802BDP2 |
SF08R6802ATLA | Fixed Resistor, Thin Film, 0.125W, 68000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805WRD0768KL vs SF08R6802ATLA |
RN732ALTED6802B25 | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805WRD0768KL vs RN732ALTED6802B25 |
RN732ALTED6802A25 | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805WRD0768KL vs RN732ALTED6802A25 |
MCWF08R6802BTL | Fixed Resistor, Thin Film, 0.125W, 68000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RT0805WRD0768KL vs MCWF08R6802BTL |