Part Details for RN732ALTED6802A25 by KOA Speer Electronics Inc
Overview of RN732ALTED6802A25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALTED6802A25
RN732ALTED6802A25 CAD Models
RN732ALTED6802A25 Part Data Attributes
|
RN732ALTED6802A25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTED6802A25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 68000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALTED6802A25
This table gives cross-reference parts and alternative options found for RN732ALTED6802A25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTED6802A25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0805E6802A-T5 | Fixed Resistor, Thin Film, 0.125W, 68000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RN732ALTED6802A25 vs AS0805E6802A-T5 |
RT0805BRD1068KL | Fixed Resistor, Thin Film, 0.125W, 68000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RN732ALTED6802A25 vs RT0805BRD1068KL |
RN73H2ATTD6802A25 | Fixed Resistor, Metal Film, 0.125W, 68000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTED6802A25 vs RN73H2ATTD6802A25 |
239064146803L | Fixed Resistor, Thin Film, 0.125W, 68000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RN732ALTED6802A25 vs 239064146803L |
RN732ALTD6802A25 | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTED6802A25 vs RN732ALTD6802A25 |
RTX056802BDP2 | Fixed Resistor, Thin Film, 0.125W, 68000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RN732ALTED6802A25 vs RTX056802BDP2 |
SF08R6802ATLA | Fixed Resistor, Thin Film, 0.125W, 68000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTED6802A25 vs SF08R6802ATLA |
RN732ALTED6802B25 | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTED6802A25 vs RN732ALTED6802B25 |
MCWF08R6802BTL | Fixed Resistor, Thin Film, 0.125W, 68000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | RN732ALTED6802A25 vs MCWF08R6802BTL |
RN732ATTE6802A25 | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTED6802A25 vs RN732ATTE6802A25 |