Part Details for RT0805FRE07301KL by YAGEO Corporation
Overview of RT0805FRE07301KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0805FRE07301KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6447
|
Newark | Res, 301K, 1%, 0.125W, Thin Film, 0805, Resistance:301Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805FRE07301KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
13-RT0805FRE07301KLCT-ND
|
DigiKey | RES SMD 301K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8700 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
RT0805FRE07301KL
|
Avnet Americas | SMD Chip Resistor, 301 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE07301KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0059 | Buy Now |
DISTI #
603-RT0805FRE07301KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/8W 301K ohm 1% 50ppm RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RES SMD 301K OHM 1% 1/8W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 40000Reel |
|
$0.0056 / $0.0067 | Buy Now |
DISTI #
RT0805FRE07301KL
|
TTI | Thin Film Resistors - SMD 1/8W 301K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0061 / $0.0066 | Buy Now |
DISTI #
RT0805FRE07301KL
|
TME | Resistor: thin film, precise, SMD, 0805, 301kΩ, 0.125W, ±1% Min Qty: 1 | 15000 |
|
$0.0091 / $0.0956 | Buy Now |
DISTI #
RT0805FRE07301KL
|
Avnet Abacus | SMD Chip Resistor, 301 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0805FRE07301KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 301K Ohms 1% 1/8W 50PPM SMT | 0 |
|
$0.0161 / $0.0196 | RFQ |
Part Details for RT0805FRE07301KL
RT0805FRE07301KL CAD Models
RT0805FRE07301KL Part Data Attributes
|
RT0805FRE07301KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRE07301KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRE07301KL
This table gives cross-reference parts and alternative options found for RT0805FRE07301KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRE07301KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTED3013F50 | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE07301KL vs RN732ALTED3013F50 |
AT0805FRE07301KL | Fixed Resistor, Thin Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE07301KL vs AT0805FRE07301KL |
239040173014L | Fixed Resistor, Thin Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRE07301KL vs 239040173014L |
RN732ATTD3013F50 | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE07301KL vs RN732ATTD3013F50 |
SF08Q3013FTL | Fixed Resistor, Thin Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRE07301KL vs SF08Q3013FTL |
RN732ATTE3013F50 | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE07301KL vs RN732ATTE3013F50 |
RN73R2ATTP3013F50 | Fixed Resistor, Metal Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805FRE07301KL vs RN73R2ATTP3013F50 |
RN73H2ATTE3013F50 | Fixed Resistor, Metal Film, 0.125W, 301000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRE07301KL vs RN73H2ATTE3013F50 |
RBS10FTS3013 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805FRE07301KL vs RBS10FTS3013 |
239040273014L | Fixed Resistor, Thin Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RT0805FRE07301KL vs 239040273014L |