Part Details for RBS10FTS3013 by TA-I Technology Co Ltd
Overview of RBS10FTS3013 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS10FTS3013
RBS10FTS3013 CAD Models
RBS10FTS3013 Part Data Attributes
|
RBS10FTS3013
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS10FTS3013
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS10(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RBS10FTS3013
This table gives cross-reference parts and alternative options found for RBS10FTS3013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS10FTS3013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTED3013F50 | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RBS10FTS3013 vs RN732ALTED3013F50 |
AT0805FRE07301KL | Fixed Resistor, Thin Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RBS10FTS3013 vs AT0805FRE07301KL |
239040173014L | Fixed Resistor, Thin Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RBS10FTS3013 vs 239040173014L |
RN732ATTD3013F50 | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10FTS3013 vs RN732ATTD3013F50 |
SF08Q3013FTL | Fixed Resistor, Thin Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RBS10FTS3013 vs SF08Q3013FTL |
RN732ATTE3013F50 | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10FTS3013 vs RN732ATTE3013F50 |
RN73R2ATTP3013F50 | Fixed Resistor, Metal Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RBS10FTS3013 vs RN73R2ATTP3013F50 |
RN73H2ATTE3013F50 | Fixed Resistor, Metal Film, 0.125W, 301000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RBS10FTS3013 vs RN73H2ATTE3013F50 |
239040273014L | Fixed Resistor, Thin Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RBS10FTS3013 vs 239040273014L |
RN732ALTE3013F50 | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RBS10FTS3013 vs RN732ALTE3013F50 |