Part Details for RT0603WRC133K6L by YAGEO Corporation
Overview of RT0603WRC133K6L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603WRC133K6L
RT0603WRC133K6L CAD Models
RT0603WRC133K6L Part Data Attributes
|
RT0603WRC133K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRC133K6L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRC133K6L
This table gives cross-reference parts and alternative options found for RT0603WRC133K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRC133K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D1J3K6ATDF | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603WRC133K6L vs RP73D1J3K6ATDF |
RTX033601BCTP | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RT0603WRC133K6L vs RTX033601BCTP |
RNCH0603BTS3K60 | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603WRC133K6L vs RNCH0603BTS3K60 |
WF06F3601ATLQ | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603WRC133K6L vs WF06F3601ATLQ |
AR03BTNX3601 | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603WRC133K6L vs AR03BTNX3601 |
PRC0603TC15X3.6K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603WRC133K6L vs PRC0603TC15X3.6K+-0.05% |
PRC0603TC153.6K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 3600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603WRC133K6L vs PRC0603TC153.6K+/-0.1% |
RTX033601BCP4 | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RT0603WRC133K6L vs RTX033601BCP4 |
RTW10C0603A3601-RG70 | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603WRC133K6L vs RTW10C0603A3601-RG70 |
CRT0603-BX-3601EAS | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603WRC133K6L vs CRT0603-BX-3601EAS |