Part Details for CRT0603-BX-3601EAS by Bourns Inc
Overview of CRT0603-BX-3601EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-BX-3601EAS
CRT0603-BX-3601EAS CAD Models
CRT0603-BX-3601EAS Part Data Attributes
|
CRT0603-BX-3601EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-BX-3601EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-BX-3601EAS
This table gives cross-reference parts and alternative options found for CRT0603-BX-3601EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-BX-3601EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRC073K6L | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRT0603-BX-3601EAS vs RT0603BRC073K6L |
RP73D1J3K6BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 3600ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | CRT0603-BX-3601EAS vs RP73D1J3K6BTG |
RP73D1J3K6ATG | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-BX-3601EAS vs RP73D1J3K6ATG |
RNCF0603BKS3K60 | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-BX-3601EAS vs RNCF0603BKS3K60 |
AR03BTNX3601N | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | CRT0603-BX-3601EAS vs AR03BTNX3601N |
PRC0603TC15Y3.6K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 3600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | CRT0603-BX-3601EAS vs PRC0603TC15Y3.6K+-0.1% |
RTX033601BCP4 | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | CRT0603-BX-3601EAS vs RTX033601BCP4 |
RNCF0603AKS3K60 | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-BX-3601EAS vs RNCF0603AKS3K60 |
AR03ATNX3601 | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRT0603-BX-3601EAS vs AR03ATNX3601 |
WF06F3601ATLQ | Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-BX-3601EAS vs WF06F3601ATLQ |