Part Details for RT0603FRE135R11L by YAGEO Corporation
Overview of RT0603FRE135R11L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603FRE135R11L
RT0603FRE135R11L CAD Models
RT0603FRE135R11L Part Data Attributes
|
RT0603FRE135R11L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603FRE135R11L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603FRE135R11L
This table gives cross-reference parts and alternative options found for RT0603FRE135R11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE135R11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-FZ-5R11EST | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603FRE135R11L vs CRT0603-FZ-5R11EST |
TP0350F5R11RCE | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE135R11L vs TP0350F5R11RCE |
RP73G1J5R11FTDG | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603FRE135R11L vs RP73G1J5R11FTDG |
BLU0603ER-5R11-FT50Q | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE135R11L vs BLU0603ER-5R11-FT50Q |
SF06Q5R11FTL | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE135R11L vs SF06Q5R11FTL |
CRT0603-FZ-5R11ELF | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603FRE135R11L vs CRT0603-FZ-5R11ELF |
AR03FTDX5R11 | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603FRE135R11L vs AR03FTDX5R11 |
BLU0603P-5R11-FT50W | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RT0603FRE135R11L vs BLU0603P-5R11-FT50W |
TP0350F5R11T5E | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603FRE135R11L vs TP0350F5R11T5E |
CMP06035R111%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 5.11ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603FRE135R11L vs CMP06035R111%50PPM/KNP10 |