Part Details for AR03FTDX5R11 by Viking Tech Corp
Overview of AR03FTDX5R11 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03FTDX5R11
AR03FTDX5R11 CAD Models
AR03FTDX5R11 Part Data Attributes
|
AR03FTDX5R11
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03FTDX5R11
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AR03FTDX5R11
This table gives cross-reference parts and alternative options found for AR03FTDX5R11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FTDX5R11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-FZ-5R11EST | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AR03FTDX5R11 vs CRT0603-FZ-5R11EST |
TP0350F5R11RCE | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03FTDX5R11 vs TP0350F5R11RCE |
RP73G1J5R11FTDG | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03FTDX5R11 vs RP73G1J5R11FTDG |
BLU0603ER-5R11-FT50Q | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03FTDX5R11 vs BLU0603ER-5R11-FT50Q |
SF06Q5R11FTL | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03FTDX5R11 vs SF06Q5R11FTL |
CRT0603-FZ-5R11ELF | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AR03FTDX5R11 vs CRT0603-FZ-5R11ELF |
BLU0603P-5R11-FT50W | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03FTDX5R11 vs BLU0603P-5R11-FT50W |
TP0350F5R11T5E | Fixed Resistor, Thin Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03FTDX5R11 vs TP0350F5R11T5E |
CMP06035R111%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 5.11ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AR03FTDX5R11 vs CMP06035R111%50PPM/KNP10 |
CMP06035R111%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 5.11ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AR03FTDX5R11 vs CMP06035R111%50PPM/KNP5 |