There are no models available for this part yet.
Overview of RT0603FRE076K8L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603FRE076K8L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62M2474
|
Newark | Surface Mount Chip Resistor, Thin Film, Rt Series, 6.8 Kohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RT0603FRE076K8L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6087 |
|
$0.0140 / $0.0190 | Buy Now | |
DISTI #
68AK9274
|
Newark | Res, 6K8, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE076K8L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0050 | Buy Now | |
DISTI #
59AK4616
|
Newark | Res, 6K8, 1%, 0.1W, Thin Film, 0603, Resistance:6.8Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE076K8L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now | |
DISTI #
YAG5968CT-ND
|
DigiKey | RES SMD 6.8K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53729 In Stock |
|
$0.0048 / $0.1000 | Buy Now | |
DISTI #
RT0603FRE076K8L
|
Avnet Americas | SMD Chip Resistor, 6.8 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE076K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 | Buy Now | |
DISTI #
603-RT0603FRE076K8L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 6.8K ohm 1% 50ppm RoHS: Compliant | 30437 |
|
$0.0050 / $0.1000 | Buy Now | |
Future Electronics | RT Series 0603 0.1 W 6.8 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 175000Reel |
|
$0.0046 / $0.0057 | Buy Now | ||
DISTI #
RT0603FRE076K8L
|
TTI | Thin Film Resistors - SMD 1/10W 6.8K ohm 1% 50ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0027 / $0.0034 | Buy Now | |
DISTI #
RT0603FRE076K8L
|
TME | Resistor: thin film, precise, SMD, 0603, 6.8kΩ, 0.1W, ±1%, -55÷125°C Min Qty: 1 | 4400 |
|
$0.0038 / $0.0673 | Buy Now | |
DISTI #
RT0603FRE076K8L
|
Avnet Abacus | SMD Chip Resistor, 6.8 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE076K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 30000 |
|
Buy Now |
CAD Models for RT0603FRE076K8L by YAGEO Corporation
Part Data Attributes for RT0603FRE076K8L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
6800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603FRE076K8L
This table gives cross-reference parts and alternative options found for RT0603FRE076K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE076K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06Q6801FTLA | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603FRE076K8L vs SF06Q6801FTLA |
NTRA06HF6801DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603FRE076K8L vs NTRA06HF6801DTR1KQYF |
CRT0603-FZ-6801ELF | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603FRE076K8L vs CRT0603-FZ-6801ELF |
RN731JTTD6801F50 | Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603FRE076K8L vs RN731JTTD6801F50 |
PRC0603TC50X6.8K+-1% | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603FRE076K8L vs PRC0603TC50X6.8K+-1% |
ARG03FTD6801 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603FRE076K8L vs ARG03FTD6801 |
RT0603FRE136K8L | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603FRE076K8L vs RT0603FRE136K8L |
RN731JLTDD6801F50 | Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603FRE076K8L vs RN731JLTDD6801F50 |
RTX036801FEP4 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603FRE076K8L vs RTX036801FEP4 |
RP73G1J6K8FTG | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 6800ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603FRE076K8L vs RP73G1J6K8FTG |
Related Parts for RT0603FRE076K8L
-
RT0603BRD07330RLFixed Resistors
-
C1808V683KDRACTUFixed Capacitors
-
90120-0763Headers and Edge Type Connectors
-
ST12100SRectifier Diodes
-
SRF3216-222YData Line Filters
-
DT1446-04V-7Transient Suppressors
-
DMN3730UFB-7Small Signal Field-Effect Transistors
-
1714968Terminals and Terminal Blocks
-
1SMA5942BT3GZener Diodes