Part Details for RP73G1J6K8FTG by TE Connectivity
Overview of RP73G1J6K8FTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1J6K8FTG
RP73G1J6K8FTG CAD Models
RP73G1J6K8FTG Part Data Attributes
|
RP73G1J6K8FTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J6K8FTG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 6800ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J6K8FTG
This table gives cross-reference parts and alternative options found for RP73G1J6K8FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J6K8FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0603TC50X6.8K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RP73G1J6K8FTG vs PRC0603TC50X6.8K+-1% |
WF06Q6801FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73G1J6K8FTG vs WF06Q6801FTLQ |
RN731JTTD6801F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RP73G1J6K8FTG vs RN731JTTD6801F50 |
RN731JTTDD6801F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RP73G1J6K8FTG vs RN731JTTDD6801F50 |
SF06Q6801FTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73G1J6K8FTG vs SF06Q6801FTLA |
RN731JLTD6801F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73G1J6K8FTG vs RN731JLTD6801F50 |
9T06031A6801FBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73G1J6K8FTG vs 9T06031A6801FBPFT |
AT0603FRE076K8L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73G1J6K8FTG vs AT0603FRE076K8L |
RTX036801FETP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | RP73G1J6K8FTG vs RTX036801FETP |
239040476802L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73G1J6K8FTG vs 239040476802L |