Resistors
RT0603FRE071ML
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of RT0603FRE071ML by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RT0603FRE071ML by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68AK9212
Newark Res, 1M, 1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603FRE071ML RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 10000
  • 5,000 $0.0100
  • 10,000 $0.0090
$0.0090 / $0.0100 Buy Now
DISTI # 49AK4438
Newark Res, 1M, 1%, 0.1W, Thin Film, 0603, Resistance:1Mohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE071ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 5000
  • 1 $0.0070
  • 25 $0.0070
  • 50 $0.0070
  • 100 $0.0070
$0.0070 Buy Now
DISTI # 82AH8976
Newark Res, 1M, 1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603FRE071ML RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.0420
  • 25 $0.0330
  • 50 $0.0250
  • 100 $0.0160
$0.0160 / $0.0420 Buy Now
DISTI # YAG5944CT-ND
DigiKey RES SMD 1M OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 23235
In Stock
  • 1 $0.1000
  • 10 $0.0270
  • 50 $0.0224
  • 100 $0.0203
  • 500 $0.0161
  • 1,000 $0.0144
  • 5,000 $0.0110
  • 10,000 $0.0097
  • 25,000 $0.0082
  • 50,000 $0.0072
  • 125,000 $0.0063
$0.0063 / $0.1000 Buy Now
DISTI # 49AK4438
Avnet Americas SMD Chip Resistor, 1 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4438) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack 5000 Partner Stock
  • 1 $0.1040
  • 25 $0.0240
  • 50 $0.0210
  • 100 $0.0180
$0.0180 / $0.1040 Buy Now
DISTI # RT0603FRE071ML
Avnet Americas SMD Chip Resistor, 1 MOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE071ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0034
$0.0034 Buy Now
DISTI # 603-RT0603FRE071ML
Mouser Electronics Thin Film Resistors - SMD 1M OHM 1% 50PPM 1/10 W RoHS: Compliant 36706
  • 1 $0.1000
  • 10 $0.0230
  • 100 $0.0170
  • 1,000 $0.0150
  • 5,000 $0.0080
  • 10,000 $0.0070
  • 25,000 $0.0060
$0.0060 / $0.1000 Buy Now
Future Electronics RT Series 0603 0.1 W 1 MOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel 55000
Reel
  • 5,000 $0.0040
  • 20,000 $0.0038
  • 100,000 $0.0036
  • 200,000 $0.0035
  • 625,000 $0.0032
$0.0032 / $0.0040 Buy Now
Quest Components   3752
  • 1 $0.1350
  • 223 $0.0450
  • 1,112 $0.0270
$0.0270 / $0.1350 Buy Now
DISTI # RT0603FRE071ML
TTI Thin Film Resistors - SMD 1M OHM 1% 50PPM 1/10 W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0035
  • 10,000 $0.0034
  • 20,000 $0.0033
  • 25,000 $0.0032
  • 50,000 $0.0031
  • 100,000 $0.0029
  • 125,000 $0.0028
$0.0028 / $0.0035 Buy Now
ComSIT USA THIN FILM CHIP RESISTOR Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 RoHS: Compliant Stock EU - 5000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # SMC-RT0603FRE071ML
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1317
RFQ
DISTI # RT0603FRE071ML
Avnet Abacus SMD Chip Resistor, 1 MOhm, � 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603FRE071ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel Abacus - 10000
Buy Now
DISTI # C1S900102223612
Chip1Stop Surface Mount Resistor RoHS: Compliant pbFree: Yes 8
  • 250 $0.0050
$0.0050 Buy Now

CAD Models for RT0603FRE071ML by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RT0603FRE071ML by YAGEO Corporation

RT0603FRE071ML
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks, 5 Days
Samacsys Manufacturer
YAGEO
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RT0603FRE071ML
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RT0603FRE071ML

This table gives cross-reference parts and alternative options found for RT0603FRE071ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603FRE071ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRH06F1004DTRF Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp RT0603FRE071ML vs NTRH06F1004DTRF
BLU0603ER-1004-FB50 Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc RT0603FRE071ML vs BLU0603ER-1004-FB50
ARG03FTD1004 Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RT0603FRE071ML vs ARG03FTD1004
RP73G1J1M0FTG Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 TE Connectivity RT0603FRE071ML vs RP73G1J1M0FTG
BLU0603ER-1004-FT50Q Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc RT0603FRE071ML vs BLU0603ER-1004-FT50Q
P0603H1004FGTF Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RT0603FRE071ML vs P0603H1004FGTF
RT0603FRE131ML Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RT0603FRE071ML vs RT0603FRE131ML
BLU0603P-1004-FT50Q Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc RT0603FRE071ML vs BLU0603P-1004-FT50Q
TP0350F1004T5E Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RT0603FRE071ML vs TP0350F1004T5E
P0603H1004FNTB Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RT0603FRE071ML vs P0603H1004FNTB

Related Parts for RT0603FRE071ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0603FRE071ML by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0603FRE071ML by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT0603FRE071ML would you like to use for your alert(s)?
  • Please alert me when RT0603FRE071ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0603FRE071ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0603FRE071ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0603FRE071ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0603FRE071ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0603FRE071ML by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: