Part Details for P0603H1004FGTF by Vishay Intertechnologies
Overview of P0603H1004FGTF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0603H1004FGTF
P0603H1004FGTF CAD Models
P0603H1004FGTF Part Data Attributes
|
P0603H1004FGTF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H1004FGTF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for P0603H1004FGTF
This table gives cross-reference parts and alternative options found for P0603H1004FGTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H1004FGTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0603H1004FG | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 1000000 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | P0603H1004FGTF vs P0603H1004FG |
CMP06031M1%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | P0603H1004FGTF vs CMP06031M1%50PPM/KNS |
BLU0603ER-1004-FT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | P0603H1004FGTF vs BLU0603ER-1004-FT50W |
CMP06031M1%50PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | P0603H1004FGTF vs CMP06031M1%50PPM/KNP5 |
CRT0603-FZ-1004ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | P0603H1004FGTF vs CRT0603-FZ-1004ELF |
P0603H1004FNPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P0603H1004FGTF vs P0603H1004FNPT |
BLU0603P-1004-FT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | P0603H1004FGTF vs BLU0603P-1004-FT50Q |
P0603H1004FBWA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P0603H1004FGTF vs P0603H1004FBWA |
P0603H1004FNT | Vishay Intertechnologies | $5.7226 | Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | P0603H1004FGTF vs P0603H1004FNT |
BLU0603-1004-FT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1000000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | P0603H1004FGTF vs BLU0603-1004-FT50W |