Datasheets
RT0603DRD1014K7L by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Part Details for RT0603DRD1014K7L by YAGEO Corporation

Overview of RT0603DRD1014K7L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RT0603DRD1014K7L

RT0603DRD1014K7L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT0603DRD1014K7L Part Data Attributes

RT0603DRD1014K7L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RT0603DRD1014K7L YAGEO Corporation Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 14700 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for RT0603DRD1014K7L

This table gives cross-reference parts and alternative options found for RT0603DRD1014K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD1014K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PRC0603TC25X14.7K+-0.5% Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc RT0603DRD1014K7L vs PRC0603TC25X14.7K+-0.5%
BLU0603-1472-DB25Q Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RT0603DRD1014K7L vs BLU0603-1472-DB25Q
BLU0603A-1472-DB25 Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RT0603DRD1014K7L vs BLU0603A-1472-DB25
TP0325D1472T5E Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RT0603DRD1014K7L vs TP0325D1472T5E
RN731JTTDD1472D25 Fixed Resistor, Thin Film, 0.063W, 14700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RT0603DRD1014K7L vs RN731JTTDD1472D25
RP73F1J14K7DTG RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 14700ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity RT0603DRD1014K7L vs RP73F1J14K7DTG
BLU0603M-1472-DT25Q Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RT0603DRD1014K7L vs BLU0603M-1472-DT25Q
RP73F1J14K7DTD RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 14700ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity RT0603DRD1014K7L vs RP73F1J14K7DTD
TP0325D1472RCE Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RT0603DRD1014K7L vs TP0325D1472RCE
RBP06DBP1472 Fixed Resistor, Thin Film, 0.125W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RT0603DRD1014K7L vs RBP06DBP1472

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0603DRD1014K7L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0603DRD1014K7L by YAGEO Corporation

  • Please alert me when RT0603DRD1014K7L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0603DRD1014K7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0603DRD1014K7L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0603DRD1014K7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0603DRD1014K7L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0603DRD1014K7L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: