RP73F1J14K7DTD
TE Connectivity
Description: RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 14700ohm, SURFACE MOUNT, 0603, CHIP

Overview of RP73F1J14K7DTD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RP73F1J14K7DTD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RP73F1J14K7DTD by TE Connectivity

RP73F1J14K7DTD
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
14700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RP73F1J14K7DTD
    TE Connectivity
    RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 14700ohm, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for RP73F1J14K7DTD

This table gives cross-reference parts and alternative options found for RP73F1J14K7DTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J14K7DTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603ER-1472-DB25Q Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RP73F1J14K7DTD vs BLU0603ER-1472-DB25Q
AMF060314K70.5%25PPM/KNP5 Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic RP73F1J14K7DTD vs AMF060314K70.5%25PPM/KNP5
P0603E1472DBTA Fixed Resistor, Thin Film, 0.125W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RP73F1J14K7DTD vs P0603E1472DBTA
PRC0603TC25X14.7K+-0.5% Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc RP73F1J14K7DTD vs PRC0603TC25X14.7K+-0.5%
AMF060314K70.5%25PPM/KKP20 Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic RP73F1J14K7DTD vs AMF060314K70.5%25PPM/KKP20
BLU0603-1472-DT25 Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RP73F1J14K7DTD vs BLU0603-1472-DT25
BLU0603M-1472-DT25Q Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RP73F1J14K7DTD vs BLU0603M-1472-DT25Q
TP0325D1472R4E Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RP73F1J14K7DTD vs TP0325D1472R4E
AMF060314K70.5%25PPM/KKP5 Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic RP73F1J14K7DTD vs AMF060314K70.5%25PPM/KKP5
AR03DBCX1472 Fixed Resistor, Thin Film, 0.1W, 14700ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RP73F1J14K7DTD vs AR03DBCX1472

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP73F1J14K7DTD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP73F1J14K7DTD by TE Connectivity

  • Please alert me when RP73F1J14K7DTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP73F1J14K7DTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP73F1J14K7DTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP73F1J14K7DTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP73F1J14K7DTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP73F1J14K7DTD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: