Part Details for RT0603CRD132K8L by YAGEO Corporation
Overview of RT0603CRD132K8L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603CRD132K8L
RT0603CRD132K8L CAD Models
RT0603CRD132K8L Part Data Attributes
|
RT0603CRD132K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRD132K8L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRD132K8L
This table gives cross-reference parts and alternative options found for RT0603CRD132K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRD132K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF06032K80.25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603CRD132K8L vs AMF06032K80.25%25PPM/KNP20 |
TP0325C2801T4E | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603CRD132K8L vs TP0325C2801T4E |
AMF06032K80.25%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603CRD132K8L vs AMF06032K80.25%25PPM/KNP5 |
AR03CTCX2801 | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603CRD132K8L vs AR03CTCX2801 |
RT0603CRD132K80 | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603CRD132K8L vs RT0603CRD132K80 |
NTRA06HC2801CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603CRD132K8L vs NTRA06HC2801CTR1KQYF |
P0603E2801CNTE | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603CRD132K8L vs P0603E2801CNTE |
AR03CBCX2801 | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603CRD132K8L vs AR03CBCX2801 |
NTRH06C2801CTRF | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RT0603CRD132K8L vs NTRH06C2801CTRF |
RN73H1JTTD2801C25 | Fixed Resistor, Metal Film, 0.1W, 2800ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603CRD132K8L vs RN73H1JTTD2801C25 |