Part Details for RN73H1JTTD2801C25 by KOA Speer Electronics Inc
Overview of RN73H1JTTD2801C25 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H1JTTD2801C25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H1JTTD2801C25CT-ND
|
DigiKey | RES 2.8K OHM 0.25% 1/10W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0900 / $0.1177 | Buy Now |
Part Details for RN73H1JTTD2801C25
RN73H1JTTD2801C25 CAD Models
RN73H1JTTD2801C25 Part Data Attributes
|
RN73H1JTTD2801C25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD2801C25
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 2800ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JTTD2801C25
This table gives cross-reference parts and alternative options found for RN73H1JTTD2801C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD2801C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603P-2801-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RN73H1JTTD2801C25 vs BLU0603P-2801-CT25 |
RN731JTTDD2801C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2800ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RN73H1JTTD2801C25 vs RN731JTTDD2801C25 |
BLU0603P-2801-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RN73H1JTTD2801C25 vs BLU0603P-2801-CB25W |
RNCH0603CKE2K80 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD2801C25 vs RNCH0603CKE2K80 |
RN731JTTD2801C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2800ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RN73H1JTTD2801C25 vs RN731JTTD2801C25 |
BLU0603-2801-CT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RN73H1JTTD2801C25 vs BLU0603-2801-CT25W |
AMF06032K80.25%25PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RN73H1JTTD2801C25 vs AMF06032K80.25%25PPM/KNP5 |
RN73R1JTTP2801C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2800ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN73H1JTTD2801C25 vs RN73R1JTTP2801C25 |
BLU0603ER-2801-CB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RN73H1JTTD2801C25 vs BLU0603ER-2801-CB25Q |
BLU0603ER-2801-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2800ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RN73H1JTTD2801C25 vs BLU0603ER-2801-CB25W |