Part Details for RT0603CRB07287K by YAGEO Corporation
Overview of RT0603CRB07287K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603CRB07287K
RT0603CRB07287K CAD Models
RT0603CRB07287K Part Data Attributes
|
RT0603CRB07287K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRB07287K
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 287000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRB07287K
This table gives cross-reference parts and alternative options found for RT0603CRB07287K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRB07287K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0603287K0.25%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 287000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603CRB07287K vs CMP0603287K0.25%10PPM/KNS |
RNCF0603CTT287K | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603CRB07287K vs RNCF0603CTT287K |
CMP0603287K0.25%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 287000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603CRB07287K vs CMP0603287K0.25%10PPM/KKP10 |
BLU0603-2873-CB10 | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB07287K vs BLU0603-2873-CB10 |
P0603Y2873CNPB | Fixed Resistor, Thin Film, 0.125W, 287000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603CRB07287K vs P0603Y2873CNPB |
P0603Y2873CBTE | Fixed Resistor, Thin Film, 0.125W, 287000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603CRB07287K vs P0603Y2873CBTE |
RNCF0603CKT287K | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603CRB07287K vs RNCF0603CKT287K |
RBP06CTK2873 | Fixed Resistor, Thin Film, 0.125W, 287000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603CRB07287K vs RBP06CTK2873 |
CAR0603287KOHMS0.25%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RT0603CRB07287K vs CAR0603287KOHMS0.25%10PPMHP |
HPTF0603-QN-2873CT | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RT0603CRB07287K vs HPTF0603-QN-2873CT |