Part Details for RBP06CTK2873 by TA-I Technology Co Ltd
Overview of RBP06CTK2873 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBP06CTK2873
RBP06CTK2873 CAD Models
RBP06CTK2873 Part Data Attributes
|
RBP06CTK2873
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBP06CTK2873
TA-I Technology Co Ltd
Fixed Resistor, Thin Film, 0.125W, 287000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 287000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBP06(BC TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RBP06CTK2873
This table gives cross-reference parts and alternative options found for RBP06CTK2873. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBP06CTK2873, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CRB07287KL | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RBP06CTK2873 vs RT0603CRB07287KL |
AR03CBBX2873N | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RBP06CTK2873 vs AR03CBBX2873N |
RBS06CTK2873 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 287000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | TA-I Technology Co Ltd | RBP06CTK2873 vs RBS06CTK2873 |
HPTF0603-QN-2873CT | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RBP06CTK2873 vs HPTF0603-QN-2873CT |
NTRH06C2873BTRF | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RBP06CTK2873 vs NTRH06C2873BTRF |
P0603Y2873CNPB | Fixed Resistor, Thin Film, 0.125W, 287000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBP06CTK2873 vs P0603Y2873CNPB |
CMP0603287K0.25%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 287000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RBP06CTK2873 vs CMP0603287K0.25%10PPM/KNS |
P0603Y2873CBTE | Fixed Resistor, Thin Film, 0.125W, 287000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RBP06CTK2873 vs P0603Y2873CBTE |
PRC0603TTC10X287K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RBP06CTK2873 vs PRC0603TTC10X287K+-0.25% |
RNCF0603CTT287K | Fixed Resistor, Thin Film, 0.1W, 287000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RBP06CTK2873 vs RNCF0603CTT287K |