Part Details for RT0603CCD145K by YAGEO Corporation
Overview of RT0603CCD145K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603CCD145K
RT0603CCD145K CAD Models
RT0603CCD145K Part Data Attributes
|
RT0603CCD145K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CCD145K
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 145000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CCD145K
This table gives cross-reference parts and alternative options found for RT0603CCD145K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CCD145K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JTTDD1453C25 | Fixed Resistor, Thin Film, 0.063W, 145000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603CCD145K vs RN731JTTDD1453C25 |
SF06R1453CALQ | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603CCD145K vs SF06R1453CALQ |
P0603E1453CNPF | Fixed Resistor, Thin Film, 0.125W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603CCD145K vs P0603E1453CNPF |
WF06R1453CTL | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RT0603CCD145K vs WF06R1453CTL |
RN73H1JTTD1453C25 | Fixed Resistor, Metal Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603CCD145K vs RN73H1JTTD1453C25 |
RN731JLTD1453C25 | Fixed Resistor, Thin Film, 0.063W, 145000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603CCD145K vs RN731JLTD1453C25 |
SF06R1453CTLQ | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603CCD145K vs SF06R1453CTLQ |
RN73R1JTTP1453C25 | Fixed Resistor, Metal Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603CCD145K vs RN73R1JTTP1453C25 |
RT0603CRD10145K | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RT0603CCD145K vs RT0603CRD10145K |
CAR0603145KOHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RT0603CCD145K vs CAR0603145KOHMS0.25%25PPMHP |