Part Details for SF06R1453CTLQ by Walsin Technology Corporation
Overview of SF06R1453CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R1453CTLQ
SF06R1453CTLQ CAD Models
SF06R1453CTLQ Part Data Attributes
|
SF06R1453CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R1453CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 145000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for SF06R1453CTLQ
This table gives cross-reference parts and alternative options found for SF06R1453CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R1453CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD1453C25 | Fixed Resistor, Metal Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R1453CTLQ vs RN73H1JGTD1453C25 |
CAR0603145KOHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | SF06R1453CTLQ vs CAR0603145KOHMS0.25%25PPMHP |
BLU0603P-1453-CB25 | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1453CTLQ vs BLU0603P-1453-CB25 |
BLU0603-1453-CT25 | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1453CTLQ vs BLU0603-1453-CT25 |
RN73R1JTTP1453C25 | Fixed Resistor, Metal Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R1453CTLQ vs RN73R1JTTP1453C25 |
BLU0603-1453-CB25Q | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1453CTLQ vs BLU0603-1453-CB25Q |
P0603E1453CNPF | Fixed Resistor, Thin Film, 0.125W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06R1453CTLQ vs P0603E1453CNPF |
RBP06CBP1453 | Fixed Resistor, Thin Film, 0.125W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF06R1453CTLQ vs RBP06CBP1453 |
BLU0603ER-1453-CT25W | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1453CTLQ vs BLU0603ER-1453-CT25W |
BLU0603-1453-CB25W | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1453CTLQ vs BLU0603-1453-CB25W |