Part Details for RT0603CCD10R0 by YAGEO Corporation
Overview of RT0603CCD10R0 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603CCD10R0
RT0603CCD10R0 CAD Models
RT0603CCD10R0 Part Data Attributes
|
RT0603CCD10R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CCD10R0
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0603(B,C,D 25T)POW | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CCD10R0
This table gives cross-reference parts and alternative options found for RT0603CCD10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CCD10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-10R0-CT25Q | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603CCD10R0 vs BLU0603-10R0-CT25Q |
PRC0603TC25X10R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603CCD10R0 vs PRC0603TC25X10R+-0.25% |
BLU0603P-10R0-CT25Q | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603CCD10R0 vs BLU0603P-10R0-CT25Q |
NTRA06HC10R0CTRQYF | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603CCD10R0 vs NTRA06HC10R0CTRQYF |
BLU0603-10R0-CT25W | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603CCD10R0 vs BLU0603-10R0-CT25W |
AR03CTCX0100N | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RT0603CCD10R0 vs AR03CTCX0100N |
239060451009L | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603CCD10R0 vs 239060451009L |
CMP060310R0.25%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 10ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, ROHS COMPLIANT | Microtech GmbH Electronic | RT0603CCD10R0 vs CMP060310R0.25%25PPM/KNP5 |
P0603E10R0CBT | RES,SMT,THIN FILM,10 OHMS,75WV,.25% +/-TOL,-25,25PPM TC,0603 CASE | Vishay Sfernice | RT0603CCD10R0 vs P0603E10R0CBT |
BLU0603P-10R0-CB25W | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603CCD10R0 vs BLU0603P-10R0-CB25W |