Part Details for CMP060310R0.25%25PPM/KNP5 by Microtech GmbH Electronic
Overview of CMP060310R0.25%25PPM/KNP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP060310R0.25%25PPM/KNP5
CMP060310R0.25%25PPM/KNP5 CAD Models
CMP060310R0.25%25PPM/KNP5 Part Data Attributes
|
CMP060310R0.25%25PPM/KNP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP060310R0.25%25PPM/KNP5
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 10ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for CMP060310R0.25%25PPM/KNP5
This table gives cross-reference parts and alternative options found for CMP060310R0.25%25PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP060310R0.25%25PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTCX0100 | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CMP060310R0.25%25PPM/KNP5 vs AR03CTCX0100 |
BLU0603-10R0-CT25W | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CMP060310R0.25%25PPM/KNP5 vs BLU0603-10R0-CT25W |
CMP060310R0.25%25PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 10ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, ROHS COMPLIANT | Microtech GmbH Electronic | CMP060310R0.25%25PPM/KNP5 vs CMP060310R0.25%25PPM/KKS |
AR03CBCX0100N | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | CMP060310R0.25%25PPM/KNP5 vs AR03CBCX0100N |
CRT0603-CY-10R0ELF | Fixed Resistor, Thin Film, 0.1W, 10ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | CMP060310R0.25%25PPM/KNP5 vs CRT0603-CY-10R0ELF |
NTRA06HC10R0CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CMP060310R0.25%25PPM/KNP5 vs NTRA06HC10R0CTR1KQYF |
BLU0603-10R0-CB25W | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CMP060310R0.25%25PPM/KNP5 vs BLU0603-10R0-CB25W |
TP0325C10R0T4E | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CMP060310R0.25%25PPM/KNP5 vs TP0325C10R0T4E |
BLU0603ER-10R0-CT25W | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CMP060310R0.25%25PPM/KNP5 vs BLU0603ER-10R0-CT25W |
ARG03CTC0100 | Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CMP060310R0.25%25PPM/KNP5 vs ARG03CTC0100 |