Part Details for RT0603BRE1072K3 by YAGEO Corporation
Overview of RT0603BRE1072K3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRE1072K3
RT0603BRE1072K3 CAD Models
RT0603BRE1072K3 Part Data Attributes
|
RT0603BRE1072K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRE1072K3
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 72300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRE1072K3
This table gives cross-reference parts and alternative options found for RT0603BRE1072K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE1072K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A7232BBPF3 | Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603BRE1072K3 vs 9T06031A7232BBPF3 |
239040447233L | Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603BRE1072K3 vs 239040447233L |
239042447233L | Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603BRE1072K3 vs 239042447233L |
RT0603BRE1072K3L | Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603BRE1072K3 vs RT0603BRE1072K3L |
9T06031A7232BBPFT | Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603BRE1072K3 vs 9T06031A7232BBPFT |
9T06031A7232BBPF4 | Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603BRE1072K3 vs 9T06031A7232BBPF4 |
RT0603BRE1372K3L | Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603BRE1072K3 vs RT0603BRE1372K3L |
RTF167232A | Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | RT0603BRE1072K3 vs RTF167232A |
CMF060372K3+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 72300ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RT0603BRE1072K3 vs CMF060372K3+-0.1%TCR50 |
RT0603BCE72K3 | Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RT0603BRE1072K3 vs RT0603BCE72K3 |