Part Details for 239042447233L by YAGEO Corporation
Overview of 239042447233L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239042447233L
239042447233L CAD Models
239042447233L Part Data Attributes
|
239042447233L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239042447233L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 72300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239042447233L
This table gives cross-reference parts and alternative options found for 239042447233L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239042447233L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A7232BBPF3 | Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239042447233L vs 9T06031A7232BBPF3 |
239040447233L | Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239042447233L vs 239040447233L |
RT0603BRE1072K3L | Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239042447233L vs RT0603BRE1072K3L |
9T06031A7232BBPFT | Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239042447233L vs 9T06031A7232BBPFT |
9T06031A7232BBPF4 | Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239042447233L vs 9T06031A7232BBPF4 |
RT0603BRE1372K3L | Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239042447233L vs RT0603BRE1372K3L |
RTF167232A | Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | 239042447233L vs RTF167232A |
CMF060372K3+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 72300ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239042447233L vs CMF060372K3+-0.1%TCR50 |
RT0603BCE72K3 | Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | 239042447233L vs RT0603BCE72K3 |
RT0603BRE1072K3 | Fixed Resistor, Thin Film, 0.1W, 72300ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239042447233L vs RT0603BRE1072K3 |