Part Details for RT0603BRD13845KL by YAGEO Corporation
Overview of RT0603BRD13845KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRD13845KL
RT0603BRD13845KL CAD Models
RT0603BRD13845KL Part Data Attributes
|
RT0603BRD13845KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD13845KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 845000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD13845KL
This table gives cross-reference parts and alternative options found for RT0603BRD13845KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD13845KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R8453ATLA | Fixed Resistor, Thin Film, 0.1W, 845000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD13845KL vs SF06R8453ATLA |
TP0325B8453T4E | Fixed Resistor, Thin Film, 0.1W, 845000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603BRD13845KL vs TP0325B8453T4E |
PRC0603TTC25845K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 845000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Precision Resistive Products Inc | RT0603BRD13845KL vs PRC0603TTC25845K+/-0.1% |
RN73H1JTTD8453B25 | Fixed Resistor, Metal Film, 0.1W, 845000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD13845KL vs RN73H1JTTD8453B25 |
ARG03BTC8453 | Fixed Resistor, Thin Film, 0.1W, 845000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603BRD13845KL vs ARG03BTC8453 |
RT0603BRD07845KL | Fixed Resistor, Thin Film, 0.1W, 845000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRD13845KL vs RT0603BRD07845KL |
CRT0603-BY-8453EST | Fixed Resistor, Thin Film, 0.1W, 845000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603BRD13845KL vs CRT0603-BY-8453EST |
RNCF0603BKE845K | Fixed Resistor, Thin Film, 0.1W, 845000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603BRD13845KL vs RNCF0603BKE845K |
CRT0603-BY-8453ELF | Fixed Resistor, Thin Film, 0.1W, 845000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603BRD13845KL vs CRT0603-BY-8453ELF |
AR03BTCX8453 | Fixed Resistor, Thin Film, 0.1W, 845000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603BRD13845KL vs AR03BTCX8453 |