Part Details for ARG03BTC8453 by Viking Tech Corp
Overview of ARG03BTC8453 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARG03BTC8453
ARG03BTC8453 CAD Models
ARG03BTC8453 Part Data Attributes
|
ARG03BTC8453
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG03BTC8453
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 845000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for ARG03BTC8453
This table gives cross-reference parts and alternative options found for ARG03BTC8453. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG03BTC8453, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R8453ATLA | Fixed Resistor, Thin Film, 0.1W, 845000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ARG03BTC8453 vs SF06R8453ATLA |
TP0325B8453T4E | Fixed Resistor, Thin Film, 0.1W, 845000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | ARG03BTC8453 vs TP0325B8453T4E |
PRC0603TTC25845K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 845000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Precision Resistive Products Inc | ARG03BTC8453 vs PRC0603TTC25845K+/-0.1% |
RN73H1JTTD8453B25 | Fixed Resistor, Metal Film, 0.1W, 845000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ARG03BTC8453 vs RN73H1JTTD8453B25 |
RT0603BRD07845KL | Fixed Resistor, Thin Film, 0.1W, 845000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ARG03BTC8453 vs RT0603BRD07845KL |
RT0603BRD13845KL | Fixed Resistor, Thin Film, 0.1W, 845000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ARG03BTC8453 vs RT0603BRD13845KL |
CRT0603-BY-8453EST | Fixed Resistor, Thin Film, 0.1W, 845000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | ARG03BTC8453 vs CRT0603-BY-8453EST |
RNCF0603BKE845K | Fixed Resistor, Thin Film, 0.1W, 845000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | ARG03BTC8453 vs RNCF0603BKE845K |
CRT0603-BY-8453ELF | Fixed Resistor, Thin Film, 0.1W, 845000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | ARG03BTC8453 vs CRT0603-BY-8453ELF |
AR03BTCX8453 | Fixed Resistor, Thin Film, 0.1W, 845000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ARG03BTC8453 vs AR03BTCX8453 |