Part Details for RT0603BRD135K49 by YAGEO Corporation
Overview of RT0603BRD135K49 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRD135K49
RT0603BRD135K49 CAD Models
RT0603BRD135K49 Part Data Attributes
|
RT0603BRD135K49
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD135K49
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 5490ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0603(BCDLW TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD135K49
This table gives cross-reference parts and alternative options found for RT0603BRD135K49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD135K49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW-06035K490.1%T-9RT6 | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RT0603BRD135K49 vs TNPW-06035K490.1%T-9RT6 |
M1106030D5491BP500 | Fixed Resistor, Thin Film, 0.063W, 5490ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RT0603BRD135K49 vs M1106030D5491BP500 |
9T06031A5491WAPF3 | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603BRD135K49 vs 9T06031A5491WAPF3 |
RB06BTP5491 | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRD135K49 vs RB06BTP5491 |
239062445492L | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603BRD135K49 vs 239062445492L |
239062435492L | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603BRD135K49 vs 239062435492L |
MCT06030D5491BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 5490 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RT0603BRD135K49 vs MCT06030D5491BP500 |
MCT0603MD5491BP1 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 5490 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RT0603BRD135K49 vs MCT0603MD5491BP1 |
TNPW06035K49BEEA | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD135K49 vs TNPW06035K49BEEA |
RT0603BRD075K49 | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603BRD135K49 vs RT0603BRD075K49 |