Part Details for 239062435492L by YAGEO Corporation
Overview of 239062435492L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239062435492L
239062435492L CAD Models
239062435492L Part Data Attributes
|
239062435492L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239062435492L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 5490ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for 239062435492L
This table gives cross-reference parts and alternative options found for 239062435492L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239062435492L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW-06035K490.1%T-9RT6 | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | 239062435492L vs TNPW-06035K490.1%T-9RT6 |
MCT06030D5491BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 5490 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239062435492L vs MCT06030D5491BP500 |
MCT06030D5491BP100 | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239062435492L vs MCT06030D5491BP100 |
9T06031A5491WAPFT | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239062435492L vs 9T06031A5491WAPFT |
MCT06030D5491BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 5490 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239062435492L vs MCT06030D5491BP100 |
MCT06030D5491BP500 | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239062435492L vs MCT06030D5491BP500 |
RB06BTP5491 | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239062435492L vs RB06BTP5491 |
9T06031A5491WAPF4 | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | 239062435492L vs 9T06031A5491WAPF4 |
MCT0603MD5491BP1 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 5490 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | 239062435492L vs MCT0603MD5491BP1 |
RT0603BRD075K49 | Fixed Resistor, Thin Film, 0.1W, 5490ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239062435492L vs RT0603BRD075K49 |