Part Details for RT0402LRA13732RL by YAGEO Corporation
Overview of RT0402LRA13732RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402LRA13732RL
RT0402LRA13732RL CAD Models
RT0402LRA13732RL Part Data Attributes
|
RT0402LRA13732RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402LRA13732RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 732ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for RT0402LRA13732RL
This table gives cross-reference parts and alternative options found for RT0402LRA13732RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402LRA13732RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02TTSY7320N | Fixed Resistor, Thin Film, 0.0625W, 732ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402, | Viking Tech Corp | RT0402LRA13732RL vs AR02TTSY7320N |
RNCF0402TTY732R | Fixed Resistor, Thin Film, 0.063W, 732ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402LRA13732RL vs RNCF0402TTY732R |
AR02TBSY7320 | Fixed Resistor, Thin Film, 0.0625W, 732ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402LRA13732RL vs AR02TBSY7320 |
RT0402LRA10732RL | Fixed Resistor, Thin Film, 0.0625W, 732ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402LRA13732RL vs RT0402LRA10732RL |
NTR04T7320STRF | Fixed Resistor, Thin Film, 0.063W, 732ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402LRA13732RL vs NTR04T7320STRF |
PRC0402TTC5732R+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 732ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402LRA13732RL vs PRC0402TTC5732R+/-0.01% |
AR02TTSX7320 | Fixed Resistor, Thin Film, 0.1W, 732ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402LRA13732RL vs AR02TTSX7320 |
PRC0402TC5732R+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 732ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402, | Precision Resistive Products Inc | RT0402LRA13732RL vs PRC0402TC5732R+/-0.01% |
AR02TBSX7320 | Fixed Resistor, Thin Film, 0.1W, 732ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402LRA13732RL vs AR02TBSX7320 |