Part Details for AR02TTSY7320N by Viking Tech Corp
Overview of AR02TTSY7320N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02TTSY7320N
AR02TTSY7320N CAD Models
AR02TTSY7320N Part Data Attributes
|
AR02TTSY7320N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02TTSY7320N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 732ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for AR02TTSY7320N
This table gives cross-reference parts and alternative options found for AR02TTSY7320N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02TTSY7320N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02TBSX7320 | Fixed Resistor, Thin Film, 0.1W, 732ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02TTSY7320N vs AR02TBSX7320 |
RNCF0402TKY732R | Fixed Resistor, Thin Film, 0.063W, 732ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02TTSY7320N vs RNCF0402TKY732R |
RT0402LRA10732RL | Fixed Resistor, Thin Film, 0.0625W, 732ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02TTSY7320N vs RT0402LRA10732RL |
AR02TBSY7320 | Fixed Resistor, Thin Film, 0.0625W, 732ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02TTSY7320N vs AR02TBSY7320 |
AR02TTSY7320 | Fixed Resistor, Thin Film, 0.0625W, 732ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02TTSY7320N vs AR02TTSY7320 |
AR02TBSY7320N | Fixed Resistor, Thin Film, 0.0625W, 732ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402, | Viking Tech Corp | AR02TTSY7320N vs AR02TBSY7320N |
RT0402LRA13732RL | Fixed Resistor, Thin Film, 0.0625W, 732ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02TTSY7320N vs RT0402LRA13732RL |
PRC0402TTC5732R+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 732ohm, 25V, 0.01% +/-Tol, -5,5ppm/Cel, 0402, | Precision Resistive Products Inc | AR02TTSY7320N vs PRC0402TTC5732R+/-0.01% |
RNCF0402TTY732R | Fixed Resistor, Thin Film, 0.063W, 732ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02TTSY7320N vs RNCF0402TTY732R |
NTR04T7320STRF | Fixed Resistor, Thin Film, 0.063W, 732ohm, 25V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02TTSY7320N vs NTR04T7320STRF |