Part Details for RT0402FRD0734R8L by YAGEO Corporation
Overview of RT0402FRD0734R8L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402FRD0734R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0402FRD0734R8L-ND
|
DigiKey | RES SMD 34.8 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0182 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0103 | Buy Now |
Part Details for RT0402FRD0734R8L
RT0402FRD0734R8L CAD Models
RT0402FRD0734R8L Part Data Attributes
|
RT0402FRD0734R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRD0734R8L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRD0734R8L
This table gives cross-reference parts and alternative options found for RT0402FRD0734R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRD0734R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402FTE34R8 | Fixed Resistor, Thin Film, 0.063W, 34.8ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRD0734R8L vs RNCF0402FTE34R8 |
SF04R34R8FTL | Fixed Resistor, Thin Film, 0.1W, 34.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD0734R8L vs SF04R34R8FTL |
WF04R34R8FTLQ | Fixed Resistor, Thin Film, 0.1W, 34.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD0734R8L vs WF04R34R8FTLQ |
NTR04F34R8CTRF | Fixed Resistor, Thin Film, 0.063W, 34.8ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402FRD0734R8L vs NTR04F34R8CTRF |
RTX0234R8FDH3 | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402FRD0734R8L vs RTX0234R8FDH3 |
AR02FTC34R8N | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RT0402FRD0734R8L vs AR02FTC34R8N |
WF04U34R8FALQ | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD0734R8L vs WF04U34R8FALQ |
AR02FBC34R8N | Fixed Resistor, Thin Film, 0.0625W, 34.8ohm, 25V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Viking Tech Corp | RT0402FRD0734R8L vs AR02FBC34R8N |
WF04R34R8FALQ | Fixed Resistor, Thin Film, 0.1W, 34.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRD0734R8L vs WF04R34R8FALQ |
AR02FBC34R8 | Fixed Resistor, Thin Film, 0.5W, 34.8ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RT0402FRD0734R8L vs AR02FBC34R8 |