Part Details for RT0402FRB1393R1L by YAGEO Corporation
Overview of RT0402FRB1393R1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0402FRB1393R1L
RT0402FRB1393R1L CAD Models
RT0402FRB1393R1L Part Data Attributes
|
RT0402FRB1393R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402FRB1393R1L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RT0402FRB1393R1L
This table gives cross-reference parts and alternative options found for RT0402FRB1393R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402FRB1393R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402FRB1093R1L | Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRB1393R1L vs RT0402FRB1093R1L |
NTR04F93R1BTRF | Fixed Resistor, Thin Film, 0.063W, 93.1ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RT0402FRB1393R1L vs NTR04F93R1BTRF |
AR02FBBY93R1 | Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRB1393R1L vs AR02FBBY93R1 |
RTAN0402FKT93R1 | Fixed Resistor, Thin Film, 0.063W, 93.1ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRB1393R1L vs RTAN0402FKT93R1 |
AR02FTBX93R1 | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRB1393R1L vs AR02FTBX93R1 |
RT0402FRB0793R1L | Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RT0402FRB1393R1L vs RT0402FRB0793R1L |
WF04W93R1FALQ | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402FRB1393R1L vs WF04W93R1FALQ |
RNCF0402FTT93R1 | Fixed Resistor, Thin Film, 0.063W, 93.1ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RT0402FRB1393R1L vs RNCF0402FTT93R1 |
AR02FBBX93R1 | Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RT0402FRB1393R1L vs AR02FBBX93R1 |