RTAN0402FKT93R1
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 93.1ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP

Overview of RTAN0402FKT93R1 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for RTAN0402FKT93R1 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTAN0402FKT93R1 by SEI Stackpole Electronics Inc

RTAN0402FKT93R1
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
85 °C
Reference Standard
AEC-Q200
Resistance
93.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RTAN0402FKT93R1
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 93.1ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RTAN0402FKT93R1

This table gives cross-reference parts and alternative options found for RTAN0402FKT93R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402FKT93R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0402FRB1093R1L Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTAN0402FKT93R1 vs RT0402FRB1093R1L
WF04W93R1FALQ Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RTAN0402FKT93R1 vs WF04W93R1FALQ
AR02FBBY93R1 Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RTAN0402FKT93R1 vs AR02FBBY93R1
RNCF0402FTT93R1 Fixed Resistor, Thin Film, 0.063W, 93.1ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RTAN0402FKT93R1 vs RNCF0402FTT93R1
AR02FTBY93R1 Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RTAN0402FKT93R1 vs AR02FTBY93R1
NTR04F93R1BTRF Fixed Resistor, Thin Film, 0.063W, 93.1ohm, 25V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp RTAN0402FKT93R1 vs NTR04F93R1BTRF
RT0402FRB1393R1L Fixed Resistor, Thin Film, 0.0625W, 93.1ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RTAN0402FKT93R1 vs RT0402FRB1393R1L
RTAN0402FTT93R1 Fixed Resistor, Thin Film, 0.063W, 93.1ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc RTAN0402FKT93R1 vs RTAN0402FTT93R1
AR02FBBX93R1 Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RTAN0402FKT93R1 vs AR02FBBX93R1
AR02FTBX93R1 Fixed Resistor, Thin Film, 0.1W, 93.1ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RTAN0402FKT93R1 vs AR02FTBX93R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAN0402FKT93R1 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAN0402FKT93R1 by SEI Stackpole Electronics Inc

  • Please alert me when RTAN0402FKT93R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTAN0402FKT93R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAN0402FKT93R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTAN0402FKT93R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAN0402FKT93R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAN0402FKT93R1 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: