Part Details for RTAN0402CKC442R by SEI Stackpole Electronics Inc
Overview of RTAN0402CKC442R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAN0402CKC442R
RTAN0402CKC442R CAD Models
RTAN0402CKC442R Part Data Attributes
|
RTAN0402CKC442R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402CKC442R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402CKC442R
This table gives cross-reference parts and alternative options found for RTAN0402CKC442R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402CKC442R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX024420CEH4 | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTAN0402CKC442R vs RTX024420CEH4 |
AR02CTDX4420 | Fixed Resistor, Thin Film, 0.1W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTAN0402CKC442R vs AR02CTDX4420 |
RNCF0402CTC442R | Fixed Resistor, Thin Film, 0.063W, 442ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RTAN0402CKC442R vs RNCF0402CTC442R |
PRC0402TTC50442R+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RTAN0402CKC442R vs PRC0402TTC50442R+/-0.25% |
RTX024420CEH2 | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTAN0402CKC442R vs RTX024420CEH2 |
AF0402AQ4420C-T10 | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTAN0402CKC442R vs AF0402AQ4420C-T10 |
AMF0402442R0.25%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RTAN0402CKC442R vs AMF0402442R0.25%50PPM/KNP20 |
SF04Q4420CTL | Fixed Resistor, Thin Film, 0.1W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402CKC442R vs SF04Q4420CTL |
RT0402CRE10442RL | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RTAN0402CKC442R vs RT0402CRE10442RL |
RTX024420CETH | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | RTAN0402CKC442R vs RTX024420CETH |