Part Details for RT0402CRD07680RL by YAGEO Corporation
Overview of RT0402CRD07680RL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0402CRD07680RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0402CRD07680RL-ND
|
DigiKey | RES SMD 680 OHM 0.25% 1/16W 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0389 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0307 | Buy Now |
Part Details for RT0402CRD07680RL
RT0402CRD07680RL CAD Models
RT0402CRD07680RL Part Data Attributes
|
RT0402CRD07680RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0402CRD07680RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RT0402CRD07680RL
This table gives cross-reference parts and alternative options found for RT0402CRD07680RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0402CRD07680RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX026800CDTH | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402CRD07680RL vs RTX026800CDTH |
RTX026800CDH3 | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402CRD07680RL vs RTX026800CDH3 |
239064756801L | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RT0402CRD07680RL vs 239064756801L |
WF04R6800CTLQ | Fixed Resistor, Thin Film, 0.1W, 680ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402CRD07680RL vs WF04R6800CTLQ |
SF04R6800CTLQ | Fixed Resistor, Thin Film, 0.1W, 680ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402CRD07680RL vs SF04R6800CTLQ |
AF0402AE6800C-T10 | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RT0402CRD07680RL vs AF0402AE6800C-T10 |
CRT0402-CY-6800GST | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RT0402CRD07680RL vs CRT0402-CY-6800GST |
RTX026800CDH2 | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RT0402CRD07680RL vs RTX026800CDH2 |
WF04U6800CALQ | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RT0402CRD07680RL vs WF04U6800CALQ |