Part Details for SF04R6800CTLQ by Walsin Technology Corporation
Overview of SF04R6800CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R6800CTLQ
SF04R6800CTLQ CAD Models
SF04R6800CTLQ Part Data Attributes
|
SF04R6800CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R6800CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 680ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF04R6800CTLQ
This table gives cross-reference parts and alternative options found for SF04R6800CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R6800CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02CTCX6800 | Fixed Resistor, Thin Film, 0.1W, 680ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SF04R6800CTLQ vs AR02CTCX6800 |
WF04U6800CALQ | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R6800CTLQ vs WF04U6800CALQ |
RNCF0402CTE680R | Fixed Resistor, Thin Film, 0.063W, 680ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R6800CTLQ vs RNCF0402CTE680R |
AR02CBCX6800 | Fixed Resistor, Thin Film, 0.1W, 680ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SF04R6800CTLQ vs AR02CBCX6800 |
RTX026800CDH3 | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | SF04R6800CTLQ vs RTX026800CDH3 |
239064756801L | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | SF04R6800CTLQ vs 239064756801L |
RTX026800CDH2 | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | SF04R6800CTLQ vs RTX026800CDH2 |
CRT0402-CY-6800GST | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | SF04R6800CTLQ vs CRT0402-CY-6800GST |
NTR04C6800CTRF | Fixed Resistor, Thin Film, 0.063W, 680ohm, 25V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | SF04R6800CTLQ vs NTR04C6800CTRF |
ARG02CTC6800 | Fixed Resistor, Thin Film, 0.0625W, 680ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SF04R6800CTLQ vs ARG02CTC6800 |