There are no models available for this part yet.
Overview of RSX201VA-30 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RSX201VA-30 by ROHM Semiconductor
Part Data Attributes for RSX201VA-30 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
R-PDSO-F2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for RSX201VA-30
This table gives cross-reference parts and alternative options found for RSX201VA-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSX201VA-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA21D35 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, SMINI2-F2, 2 PIN | Panasonic Electronic Components | RSX201VA-30 vs MA21D35 |
RB550VA-30FH | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, TUMD2, 2 PIN | ROHM Semiconductor | RSX201VA-30 vs RB550VA-30FH |
RSX201VAM30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, TUMD2M, 2 PIN | ROHM Semiconductor | RSX201VA-30 vs RSX201VAM30 |
RB550VYM-30FHTR | Rectifier Diode, | ROHM Semiconductor | RSX201VA-30 vs RB550VYM-30FHTR |
SS13MHRSG | 1A, 30V, SILICON, SIGNAL DIODE, SMA, 2 PIN | Taiwan Semiconductor | RSX201VA-30 vs SS13MHRSG |
SS13MRSG | 1A, 30V, SILICON, SIGNAL DIODE, SMA, 2 PIN | Taiwan Semiconductor | RSX201VA-30 vs SS13MRSG |
SS13MHRS | 1A, 30V, SILICON, SIGNAL DIODE, SMA, 2 PIN | Taiwan Semiconductor | RSX201VA-30 vs SS13MHRS |
MA21D34 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, SMINI2-F2, 2 PIN | Panasonic Electronic Components | RSX201VA-30 vs MA21D34 |
RB168VAM-30TR | Rectifier Diode, | ROHM Semiconductor | RSX201VA-30 vs RB168VAM-30TR |
RB168VAM-30 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | ROHM Semiconductor | RSX201VA-30 vs RB168VAM-30 |
Related Parts for RSX201VA-30
-
B230A-13-FRectifier Diodes
-
430P505X9050Fixed Capacitors
-
PESD5V0C1BSFTransient Suppressors
-
SPW47N60C3Power Field-Effect Transistors
-
ATMEGA8A-PUMicrocontrollers
-
WR04X47R0FTLFixed Resistors
-
TPS61252DSGRSwitching Regulator or Controllers
-
NTR4101PT1GSmall Signal Field-Effect Transistors
-
MIC5206-2.7BM5Linear Regulator ICs