Part Details for RSS1W110OHMYT/BJ by TY-OHM Electronic Works Co Ltd
Overview of RSS1W110OHMYT/BJ by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSS1W110OHMYT/BJ
RSS1W110OHMYT/BJ CAD Models
RSS1W110OHMYT/BJ Part Data Attributes
|
RSS1W110OHMYT/BJ
TY-OHM Electronic Works Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RSS1W110OHMYT/BJ
TY-OHM Electronic Works Co Ltd
RES,AXIAL,METAL OXIDE,110 OHMS,350WV,5% +/-TOL,-200,200PPM TC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TY-OHM ELECTRONIC WORKS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Film | |
Lead Diameter | 0.65 mm | |
Lead Length | 30 mm | |
Manufacturer Series | RSS(1W,YFORM) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RSS ( 1W, Y FORM ) | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSS1W110OHMYT/BJ
This table gives cross-reference parts and alternative options found for RSS1W110OHMYT/BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSS1W110OHMYT/BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSS1W111F1T/BJ | RES,AXIAL,METAL OXIDE,110 OHMS,350WV,5% +/-TOL,-200,200PPM TC | TY-OHM Electronic Works Co Ltd | RSS1W110OHMYT/BJ vs NRSS1W111F1T/BJ |
NRSS1W111F4T/BJ | RES,AXIAL,METAL OXIDE,110 OHMS,350WV,5% +/-TOL,-200,200PPM TC | TY-OHM Electronic Works Co Ltd | RSS1W110OHMYT/BJ vs NRSS1W111F4T/BJ |
NRSS1W111F2T/RJ | RES,AXIAL,METAL OXIDE,110 OHMS,350WV,5% +/-TOL,-200,200PPM TC | TY-OHM Electronic Works Co Ltd | RSS1W110OHMYT/BJ vs NRSS1W111F2T/RJ |
RSS1W110OHMT/RJ | RES,AXIAL,METAL OXIDE,110 OHMS,350WV,5% +/-TOL,-200,200PPM TC | TY-OHM Electronic Works Co Ltd | RSS1W110OHMYT/BJ vs RSS1W110OHMT/RJ |
NRSS1W111F1T/RJ | RES,AXIAL,METAL OXIDE,110 OHMS,350WV,5% +/-TOL,-200,200PPM TC | TY-OHM Electronic Works Co Ltd | RSS1W110OHMYT/BJ vs NRSS1W111F1T/RJ |
NRSS1W111MGT/RJ | RES,AXIAL,METAL OXIDE,110 OHMS,350WV,5% +/-TOL,-200,200PPM TC | TY-OHM Electronic Works Co Ltd | RSS1W110OHMYT/BJ vs NRSS1W111MGT/RJ |
RSS1W110OHMYT/RJ | RES,AXIAL,METAL OXIDE,110 OHMS,350WV,5% +/-TOL,-200,200PPM TC | TY-OHM Electronic Works Co Ltd | RSS1W110OHMYT/BJ vs RSS1W110OHMYT/RJ |