NRSS1W111F1T/RJ
TY-OHM Electronic Works Co Ltd
Description: RES,AXIAL,METAL OXIDE,110 OHMS,350WV,5% +/-TOL,-200,200PPM TC

Overview of NRSS1W111F1T/RJ by TY-OHM Electronic Works Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRSS1W111F1T/RJ by TY-OHM Electronic Works Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSS1W111F1T/RJ by TY-OHM Electronic Works Co Ltd

NRSS1W111F1T/RJ
TY-OHM Electronic Works Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Film
Lead Length
3.5 mm
Manufacturer Series
NRSS(1W)
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.5 mm
Package Length
9 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
110 Ω
Resistor Type
FIXED RESISTOR
Series
NRSS ( 1W )
Technology
METAL OXIDE FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. NRSS1W111F1T/RJ
    TY-OHM Electronic Works Co Ltd
    RES,AXIAL,METAL OXIDE,110 OHMS,350WV,5% +/-TOL,-200,200PPM TC
    VS

Alternate Parts for NRSS1W111F1T/RJ

This table gives cross-reference parts and alternative options found for NRSS1W111F1T/RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS1W111F1T/RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSS1W111F1T/BJ RES,AXIAL,METAL OXIDE,110 OHMS,350WV,5% +/-TOL,-200,200PPM TC TY-OHM Electronic Works Co Ltd NRSS1W111F1T/RJ vs NRSS1W111F1T/BJ
NRSS1W111F4T/BJ RES,AXIAL,METAL OXIDE,110 OHMS,350WV,5% +/-TOL,-200,200PPM TC TY-OHM Electronic Works Co Ltd NRSS1W111F1T/RJ vs NRSS1W111F4T/BJ
NRSS1W111F2T/RJ RES,AXIAL,METAL OXIDE,110 OHMS,350WV,5% +/-TOL,-200,200PPM TC TY-OHM Electronic Works Co Ltd NRSS1W111F1T/RJ vs NRSS1W111F2T/RJ
RSS1W110OHMT/RJ RES,AXIAL,METAL OXIDE,110 OHMS,350WV,5% +/-TOL,-200,200PPM TC TY-OHM Electronic Works Co Ltd NRSS1W111F1T/RJ vs RSS1W110OHMT/RJ
NRSS1W111MGT/RJ RES,AXIAL,METAL OXIDE,110 OHMS,350WV,5% +/-TOL,-200,200PPM TC TY-OHM Electronic Works Co Ltd NRSS1W111F1T/RJ vs NRSS1W111MGT/RJ
RSS1W110OHMYT/RJ RES,AXIAL,METAL OXIDE,110 OHMS,350WV,5% +/-TOL,-200,200PPM TC TY-OHM Electronic Works Co Ltd NRSS1W111F1T/RJ vs RSS1W110OHMYT/RJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSS1W111F1T/RJ by TY-OHM Electronic Works Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSS1W111F1T/RJ by TY-OHM Electronic Works Co Ltd

Select Manufacturer
Which Manufacturer of NRSS1W111F1T/RJ would you like to use for your alert(s)?
  • Please alert me when NRSS1W111F1T/RJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSS1W111F1T/RJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSS1W111F1T/RJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSS1W111F1T/RJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSS1W111F1T/RJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSS1W111F1T/RJ by TY-OHM Electronic Works Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: