Part Details for RSP-150-12 by Mean Well
Overview of RSP-150-12 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6654CBCZ | Analog Devices | 14-Bit ADC w/4 Channel RSP | |
AD6654BBCZ | Analog Devices | 14-Bit ADC w/6 Channel RSP |
Price & Stock for RSP-150-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7394
|
Newark | Power Supply, Ac-Dc, 12V, 12.5A, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:12V, Output Current - Output 1:12.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well RSP-150-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7600 / $59.1800 | Buy Now |
DISTI #
1866-4220-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 12 Weeks Container: Box |
921 In Stock |
|
$34.2484 / $38.6000 | Buy Now |
DISTI #
RSP-150-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 12.5A 150W - Boxed Product (Development Kits) (Alt: RSP-150-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 10 |
|
$34.1000 / $38.6000 | Buy Now |
DISTI #
709-RSP150-12
|
Mouser Electronics | Switching Power Supplies 150W 12V 12.5A Power Supply w/PFC RoHS: Compliant | 226 |
|
$34.2400 / $38.6000 | Buy Now |
DISTI #
70377383
|
RS | Power Supply, AC-DC,12V,12.5A,100-264V In, Enclosed, Panel Mount, PFC, RSP-150 Series | MEAN WELL RSP-150-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 61 |
|
$35.0900 / $38.9900 | Buy Now |
|
Future Electronics | RSP-150 Series 150 W Single Output 12 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$38.6000 / $40.5300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@12.5A - 150W RoHS: Compliant |
355 In Stock 18 Factory Stock |
|
$34.1000 / $38.6000 | Buy Now |
DISTI #
RSP-150-12
|
TME | Power supply: switching, for building in,modular, 150W, 12VDC Min Qty: 1 | 13 |
|
$34.1000 / $38.6000 | Buy Now |
DISTI #
000000000004033967
|
Sager | Switching Power Supplies 150W 12V 12.5A Power Supply w/PFC Min Qty: 1 | 1624 |
|
$34.1000 / $38.6000 | Buy Now |
DISTI #
C1S521900053924
|
Chip1Stop | AC/DC Power Supply Single-OUT 12V 12.5A 150W 9-Pin RoHS: Compliant Container: Bulk | 23 |
|
$34.0000 / $34.5000 | Buy Now |
Part Details for RSP-150-12
RSP-150-12 CAD Models
RSP-150-12 Part Data Attributes
|
RSP-150-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
RSP-150-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 199 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVERVOLTAGE; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 99 mm |