There are no models available for this part yet.
Overview of RSM2-06-SG-SMT-P-PP-10-T/R by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
CAD Models for RSM2-06-SG-SMT-P-PP-10-T/R by Adam Technologies Inc
Part Data Attributes for RSM2-06-SG-SMT-P-PP-10-T/R by Adam Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
ROHS COMPLIANT
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.197 inch
|
Body Depth
|
0.295 inch
|
Body Length
|
0.3 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
600VAC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
1.668 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.3086 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
6
|
Withdrawl Force-Min
|
.556 N
|
Alternate Parts for RSM2-06-SG-SMT-P-PP-10-T/R
This table gives cross-reference parts and alternative options found for RSM2-06-SG-SMT-P-PP-10-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSM2-06-SG-SMT-P-PP-10-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71998-303LF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, Kinked Legs, 6 Position ,2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | RSM2-06-SG-SMT-P-PP-10-T/R vs 71998-303LF |
71998-403 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Blue Insulator, | Amphenol Communications Solutions | RSM2-06-SG-SMT-P-PP-10-T/R vs 71998-403 |
ARS-02-BE-06-GD15-SM | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | RSM2-06-SG-SMT-P-PP-10-T/R vs ARS-02-BE-06-GD15-SM |
B067-0622-406-Z | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | SMP Technology Inc | RSM2-06-SG-SMT-P-PP-10-T/R vs B067-0622-406-Z |
71998-403LF | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Blue Insulator, | Amphenol Communications Solutions | RSM2-06-SG-SMT-P-PP-10-T/R vs 71998-403LF |
H117500T | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Eaton Corporation | RSM2-06-SG-SMT-P-PP-10-T/R vs H117500T |
71998-303LF | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Blue Insulator | Amphenol FCi | RSM2-06-SG-SMT-P-PP-10-T/R vs 71998-303LF |
ARS-02-BE-06-GD-SM | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | RSM2-06-SG-SMT-P-PP-10-T/R vs ARS-02-BE-06-GD-SM |
ARS-02-BE-06-TN-SM | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | RSM2-06-SG-SMT-P-PP-10-T/R vs ARS-02-BE-06-TN-SM |
H117375T | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Eaton Corporation | RSM2-06-SG-SMT-P-PP-10-T/R vs H117375T |