Part Details for ARS-02-BE-06-TN-SM by Central Components Manufacturing
Overview of ARS-02-BE-06-TN-SM by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8013AR-14-EBZ | Analog Devices | AD8013-AR-14-EBZ-A01140-EB-014 |
Part Details for ARS-02-BE-06-TN-SM
ARS-02-BE-06-TN-SM CAD Models
ARS-02-BE-06-TN-SM Part Data Attributes
|
ARS-02-BE-06-TN-SM
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
ARS-02-BE-06-TN-SM
Central Components Manufacturing
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.205 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.32 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.842 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for ARS-02-BE-06-TN-SM
This table gives cross-reference parts and alternative options found for ARS-02-BE-06-TN-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS-02-BE-06-TN-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71998-303LF | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, Kinked Legs, 6 Position ,2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | ARS-02-BE-06-TN-SM vs 71998-303LF |
71998-403 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Blue Insulator, | Amphenol Communications Solutions | ARS-02-BE-06-TN-SM vs 71998-403 |
ARS-02-BE-06-GD15-SM | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | ARS-02-BE-06-TN-SM vs ARS-02-BE-06-GD15-SM |
B067-0622-406-Z | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | SMP Technology Inc | ARS-02-BE-06-TN-SM vs B067-0622-406-Z |
71998-403LF | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Blue Insulator, | Amphenol Communications Solutions | ARS-02-BE-06-TN-SM vs 71998-403LF |
H117500T | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Eaton Corporation | ARS-02-BE-06-TN-SM vs H117500T |
RSM2-06-SG-SMT-P-PP-10-T/R | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Adam Technologies Inc | ARS-02-BE-06-TN-SM vs RSM2-06-SG-SMT-P-PP-10-T/R |
71998-303LF | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Blue Insulator | Amphenol FCi | ARS-02-BE-06-TN-SM vs 71998-303LF |
ARS-02-BE-06-GD-SM | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | ARS-02-BE-06-TN-SM vs ARS-02-BE-06-GD-SM |
H117375T | Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Eaton Corporation | ARS-02-BE-06-TN-SM vs H117375T |