Part Details for RSFGLHRTG by Taiwan Semiconductor
Overview of RSFGLHRTG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for RSFGLHRTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSFGLHRTG-ND
|
DigiKey | DIODE GP 400V 500MA SUB SMA Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RSFGLHRTG
RSFGLHRTG CAD Models
RSFGLHRTG Part Data Attributes:
|
RSFGLHRTG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSFGLHRTG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, SMA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RSFGLHRTG
This table gives cross-reference parts and alternative options found for RSFGLHRTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSFGLHRTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05A4L-W | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RSFGLHRTG vs 05A4L-W |
U05GH44TE12R | DIODE 0.5 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | RSFGLHRTG vs U05GH44TE12R |
05H5L | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RSFGLHRTG vs 05H5L |
SC201-4-TE12RA | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon | Fuji Electric Co Ltd | RSFGLHRTG vs SC201-4-TE12RA |
05E6-W | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RSFGLHRTG vs 05E6-W |
RSFGLHMT | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFGLHRTG vs RSFGLHMT |
RSFGLHRF | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFGLHRTG vs RSFGLHRF |
RSFGLHMHG | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFGLHRTG vs RSFGLHMHG |
RSFGLHMQG | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | RSFGLHRTG vs RSFGLHMQG |
05F4L | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | RSFGLHRTG vs 05F4L |