Part Details for 05H5L by Rectron Semiconductor
Overview of 05H5L by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 05H5L
05H5L CAD Models
05H5L Part Data Attributes:
|
05H5L
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
05H5L
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 05H5L
This table gives cross-reference parts and alternative options found for 05H5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05H5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSFGLHR2G | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05H5L vs RSFGLHR2G |
RSFGLHR3 | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05H5L vs RSFGLHR3 |
US1004FL | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 05H5L vs US1004FL |
05E6-W | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 05H5L vs 05E6-W |
RSFGLHMTG | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05H5L vs RSFGLHMTG |
RSFGLHRV | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 05H5L vs RSFGLHRV |
05A4-W | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 05H5L vs 05A4-W |
05F4L | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 05H5L vs 05F4L |
05F4-W | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 05H5L vs 05F4-W |
05A4L-W | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 05H5L vs 05A4L-W |