RSF1AP-30R1-FAPN
RCD Components Inc
Description: Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,

Overview of RSF1AP-30R1-FAPN by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RSF1AP-30R1-FAPN by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RSF1AP-30R1-FAPN by RCD Components Inc

RSF1AP-30R1-FAPN
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
Construction
Cylindrical
Lead Diameter
0.65 mm
Number of Terminals
2
Operating Temperature-Max
235 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.4 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Box; Tape
Rated Power Dissipation (P)
1 W
Resistance
30.1 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. RSF1AP-30R1-FAPN
    RCD Components Inc
    Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for RSF1AP-30R1-FAPN

This table gives cross-reference parts and alternative options found for RSF1AP-30R1-FAPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF1AP-30R1-FAPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RSF1A-30R1-FT Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1AP-30R1-FAPN vs RSF1A-30R1-FT
RSF1AP-30R1-FT Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1AP-30R1-FAPN vs RSF1AP-30R1-FT
RSF1A-30R1-FAPNQ Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1AP-30R1-FAPN vs RSF1A-30R1-FAPNQ
RSF1A-30R1-FAPNW Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1AP-30R1-FAPN vs RSF1A-30R1-FAPNW
RSF1A-30R1-FBW Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1AP-30R1-FAPN vs RSF1A-30R1-FBW
RSF1AP-30R1-FTW Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1AP-30R1-FAPN vs RSF1AP-30R1-FTW
RSF1AP-30R1-FB Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1AP-30R1-FAPN vs RSF1AP-30R1-FB
RSF1AP-30R1-FBW Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1AP-30R1-FAPN vs RSF1AP-30R1-FBW
RSF1A-30R1-FBQ Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1AP-30R1-FAPN vs RSF1A-30R1-FBQ
RSF1AP-30R1-FTQ Fixed Resistor, Metal Oxide Film, 1W, 30.1ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, RCD Components Inc RSF1AP-30R1-FAPN vs RSF1AP-30R1-FTQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RSF1AP-30R1-FAPN by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RSF1AP-30R1-FAPN by RCD Components Inc

Select Manufacturer
Which Manufacturer of RSF1AP-30R1-FAPN would you like to use for your alert(s)?
  • Please alert me when RSF1AP-30R1-FAPN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RSF1AP-30R1-FAPN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RSF1AP-30R1-FAPN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RSF1AP-30R1-FAPN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RSF1AP-30R1-FAPN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RSF1AP-30R1-FAPN by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: